PDP SEO Portlet

FAN7888MX

225V, 3.3/5V input logic compatible, 0.65/0.35A sink/source current

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN7888MX
Secondary Manufacturer Part#: FAN7888MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FAN7888MX is a monolithic three half-bridge gate-drive IC designed for high-voltage, high-speed driving MOSFETs and IGBTs operating up to +200V. Onsemi’s high-voltage process and common-mode noise cancelling technique provide stable operation of high-side drivers under high-dv/dt noise circumstances. An advanced level-shift circuit allows high-side gate driver operation up to VS = -9.8V (typical) for VBS = 15V. The UVLO circuits prevent malfunction when VDD and VBS are lower than the specified threshold voltage. Output drivers typically source/sink 350 mA / 650 mA, respectively, which is suitable for three-phase half-bridge applications in motor drive systems. Applications include battery based motor applications (E-bike, power tool), 3-phase motor inverter driver.

  • Floating channel for bootstrap operation to +200V
  • Typically 350mA / 650mA sourcing/sinking current driving capability for all channels
  • 3 half-bridge gate driver
  • Extended allowable negative VS swing to -9.8 V for signal propagation at VBS = 15V
  • Matched propagation delay time maximum of 50ns
  • 3.3V and 5V input logic compatible
  • Built-in shoot-through prevention circuit for all channels with 270ns typical dead time
  • Built-in common mode dv/dt noise cancelling circuit, built-in UVLO functions for all channels
  • 130ns turn-on propagation delay, 150ns turn-off propagation delay (VS1,2,3 = 0V)
  • SOIC-20 package, -40°C to +125°C temperature range

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
3 Phase Half Bridge
High and Low Side
130 ns
3.3V|5V
Non-Inverting
Matte Tin
260
80 ns
440 ns
120 ns
240 ns
220 ns
Surface Mount
MSL 3 - 168 hours
6
20
3
6
-40 to 125 °C
125 °C
-40 °C
150 ns
20SOIC W
0.65 A
20
13 x 7.6 x 2.35 mm
No
200 V
650 mA
350 mA
SOIC W
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.32038
2000+
$1.28738
4000+
$1.27148
8000+
$1.25598
16000+
$1.24084