PDP SEO Portlet

FAN7711N

Electronic Ballast Controller

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN7711N
Secondary Manufacturer Part#: FAN7711N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN7711, developed with Fairchild’s unique high voltage process, is a ballast control integrated circuit (IC) for a fluorescent lamp. FAN7711 incorporates a preheating/ignition function, controlled by an user-selected external capacitor, to increase lamp life. The FAN7711 detects switch operation from after ignition mode through an internal active Zero-Voltage Switching (ZVS) control circuit. This control scheme enables the FAN7711 to detect an open-lamp condition, without the expense of external circuitry, and prevents stress on MOSFETs. The high-side driver built into the FAN7711 has a common mode noise cancellation circuit that provides robust operation against high-dv/dt noise intrusion.

  • Floating Channel for Bootstrap Operation to +600V
  • Low Start-up and Operating Current: 120µA, 3.2mA
  • Under-Voltage Lockout with 1.8V of Hysteresis
  • Adjustable Run Frequency and Preheat Time
  • Internal Active ZVS Control
  • Internal Protection Function (Latch Mode)
  • Internal Clamping Zener Diode
  • High Accuracy Oscillator
  • Soft-Start Functionality

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1283  Mult:1  
USD $:
1283+
$0.64778
2566+
$0.64448
5132+
$0.64117
10264+
$0.63786
20528+
$0.63456