PDP SEO Portlet

FAN7602CMX

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN7602CMX
Secondary Manufacturer Part#: FAN7602CMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
80 %
0 %
35 ns
Matte Tin
260
80 %
Surface Mount
MSL 1 - Unlimited
1
8
1
No
-40 to 150 °C
150 °C
-40 °C
450 mA
8SOIC N
8
Single Ended Controller
5 x 4 x 1.5 mm
No
SOIC N
13 V
7 V
73 kHz
59 kHz
65 kHz
45 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.38843
5000+
$0.36743
10000+
$0.35776
20000+
$0.34859
40000+
$0.33988