FAN7530MX
Power Factor Correction CONTRLR 0.04mA 8-Pin SOIC N T/R
- RoHS 10 Compliant
- Tariff Charges
The FAN7530 is an active power factor correction (PFC)controller for the boost PFC applications that operates incritical conduction mode (CRM). It uses the voltagemode PWM that compares an internal ramp signal withthe error amplifier output to generate MOSFET turn-offsignal. Because the voltage mode CRM PFC controllerdoes not need the rectified AC line voltage information, itcan save the power loss of the input voltage sensing net-work necessary for the current mode CRM PFC control-ler.
- LOW Total Harmonic Distortion (THD)
- Precise Adjustable Output Over-voltage Protection
- Open-Feedback Protection and Disable Function
- Zero Current Detector
- 150ps Internal Start-up Timer
- MOSFET over-current Protection
- under-voltage Lockout With 3.5V Hysteresis
- LOW Start-up (40pA) and Operating Current (I _5mA)
- Totem Pole Output With High Clarnp
- +500/-800mA Peak Gate Drive Current
- 8-pin DIP or 8-pin sop
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8SOIC N | ||
| Critical Conduction Mode | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| 0.04 mA | ||
| SOIC N | ||
| 20 V | ||
| 14 V | ||
| Power Factor Correction Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |