PDP SEO Portlet

FAN7529MX

CrCM PFC Controller

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN7529MX
Secondary Manufacturer Part#: FAN7529MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
8
-40 to 125 °C
125 °C
-40 °C
8SOIC N
Critical Conduction Mode
8
5 x 4 x 1.5 mm
0.04 mA
SOIC N
20 V
14 V
Power Factor Correction Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.43743
6000+
$0.41378
12000+
$0.4029
18000+
$0.39256
24000+
$0.38275