FAN7393AMX
625V, 3.3/5V input logic compatible, 2.5/2.5A sink/source current, Half Bridge Gate-Drive IC with variable DT control and SD protection
- RoHS 10 Compliant
- Tariff Charges
The FAN7393AMX is a half-bridge Gate Drive IC with shutdown and programmable dead-time control functions that can drive high-speed MOSFETs and IGBTs operating up to +600V. It has a buffered output stage with all NMOS transistors designed for high-pulse-current driving capability and minimum cross-conduction. High-voltage process and common-mode noise cancelling techniques provide stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level-shift circuit offers high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V. The UVLO circuit prevents malfunction when VDD and VBS are lower than the specified threshold voltage. The high-current and low-output voltage drop feature makes this device suitable for diverse half- and full-bridge inverters, motor drive inverters and high-power DC-DC converter applications.
- Floating channel for bootstrap operation to +600V
- Output in phase with input signal
- Matched propagation delay for both channels
- Built-in UVLO functions for both channels
- Built-in common-mode dv/dt noise cancelling circuit
- Programmable dead-time control function
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Non-Inverting | ||
| High and Low Side | ||
| 530 ns | ||
| 3.3V|5V | ||
| Matte Tin | ||
| 260 | ||
| 35 ns | ||
| 730 ns | ||
| 50 ns | ||
| 40 ns | ||
| 90 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 14 | ||
| 2 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 130 ns | ||
| 14SOIC | ||
| 2.5 A | ||
| 14 | ||
| IGBT, MOSFET, Mosfet | ||
| 8.76 x 4.15 x 1.65 mm | ||
| No | ||
| 600 V | ||
| 2.5 A | ||
| 2.5 A | ||
| SOIC | ||
| 20 V | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |