PDP SEO Portlet

FAN73933MX

625V, 3.3/5V input logic compatible, 2.5/2.5A sink/source current, Half Bridge Gate-Drive IC with variable DT control

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN73933MX
Secondary Manufacturer Part#: FAN73933MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN73933MX is a half-bridge Gate Drive IC with programmable dead-time control functions that can drive high-speed MOSFETs and IGBTs operating up to +600V. It has a buffered output stage with all NMOS transistors designed for high-pulse-current driving capability and minimum cross-conduction. High-voltage process and common-mode noise cancelling techniques provide stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level-shift circuit offers high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V. The UVLO circuit prevents malfunction when VDD and VBS are lower than the specified threshold voltage. The high-current and low-output voltage drop feature makes this device suitable for diverse half- and full-bridge inverters, motor drive inverters and high-power DC-DC converter applications.

  • Floating channel for bootstrap operation to +600V
  • Output in phase with input signal
  • Matched propagation delay for both channels
  • Built-in UVLO functions for both channels
  • Built-in common-mode dv/dt noise cancelling circuit
  • Programmable dead-time control function

Technical Attributes

Find Similar Parts

Description Value
Full Bridge|Half Bridge
Non-Inverting
High and Low Side
160 ns
Matte Tin
260
35 ns
230 ns
60 ns
50 ns
50 ns
Surface Mount
MSL 1 - Unlimited
2
14
2
2
-40 to 125 °C
125 °C
-40 °C
160 ns
14SOIC
2.5 A
14
IGBT, MOSFET, Mosfet
8.76 x 4.15 x 1.65 mm
No
600 V
Commercial
2.5 A
2.5 A
SOIC
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.19357
6000+
$1.12905
12000+
$1.09934
24000+
$1.07115
48000+
$1.04438