FAN7391MX
MOSFET Driver, High Side and Low Side, 10 V to 20 V Supply, SOIC-14
- RoHS 10 Compliant
- Tariff Charges
The FAN7391 is a monolithic high- and low-side gate-drive IC, which can drive high-speed MOSFETs and IGBTs that operate up to +600 V. It has a buffered output stage with all NMOS transistors designed for high pulse current driving capability and minimum cross-conduction. Fairchild's high-voltage process and common-mode noise-canceling techniques provide stable operation of the high-side driver under high-dv/dt noise circumstances. An advanced level-shift circuit offers high-side gate driver operation up to VS = -9.8V (typical) for VBS = 15V. The advanced input filter of HIN provides protection against short-pulsed input signals caused by noise. The UVLO circuits prevent malfunction when VDD and VBS are lower than the specified threshold voltage. The high-current and low-output voltage-drop feature makes this device suitable for the PDP sustain pulse driver, motor driver, switching mode power supply, and high-power DC-DC converter applications.
- Floating Channel for Bootstrap Operation to +600V
- Typically 4.5A/4.5A Sourcing/Sinking Current Driving Capability
- Common-Mode dv/dt Noise-Cancelling Circuit
- Built-in Under-Voltage Lockout for Both Channels
- Built-in Advanced Input Filter
- Matched Propagation Delay for Both Channels
- Logic(VSS) and Power (COM) Ground ±5V Offset
- 3.3V and 5V Input Logic Compatible
- Output In-Phase with Input
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Half Bridge, High Side and Low Side, Low Sid | ||
| High and Low Side | ||
| Non Isolated | ||
| 150 ns | ||
| 3.3V|5V | ||
| Logic | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 45 ns | ||
| 220 ns | ||
| 50 ns | ||
| 50 ns | ||
| 50 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 14 | ||
| 2 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 150 ns | ||
| 14SOP | ||
| 4.5 A | ||
| 14 | ||
| IGBT, MOSFET, Mosfet | ||
| 8.75(Max) x 4(Max) x 1.5(Max) | ||
| No | ||
| Extended Industrial | ||
| 4.5 A | ||
| 4.5 A | ||
| SOP | ||
| 20 V | ||
| 10 V | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |