PDP SEO Portlet

FAN7390MX

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN7390MX
Secondary Manufacturer Part#: FAN7390MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Non-Inverting
High and Low Side
140 ns
3.3V|5V
Matte Tin
260
50 ns
200 ns
50 ns
50 ns
50 ns
Surface Mount
MSL 1 - Unlimited
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
140 ns
8SOIC N
4.5 A
8
IGBT, MOSFET, Mosfet
5 x 4 x 1.5 mm
No
600 V
4.5 A
4.5 A
SOIC N
22 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.99971
6000+
$0.94568
12000+
$0.92079
24000+
$0.89718
48000+
$0.87475