PDP SEO Portlet

FAN7389MX1

625V, 3.3/5V input logic compatible, 0.65/0.35A sink/source current, 3-Phase Half-Bridge Gate-Drive IC with OCP/Shutdown protection

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN7389MX1
Secondary Manufacturer Part#: FAN7389MX1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN7389 is a monolithic three-phase half-bridge gate-drive IC designed for high-voltage, high-speed driving MOSFETs and IGBTs operating up to +600V. Fairchild’s high-voltage process and common-mode noise canceling technique provide stable operation of high-side drivers under high-dv/dt noise circumstances. An advanced level-shift circuit allows high-side gate driver operation up to VS = -9.8V (typical) for VBS = 15V. The protection functions include under-voltage lockout and inverter over-current trip with an automatic fault-clear function. Over-current protection that terminates all six outputs can be derived from an external current-sense resistor. An open-drain fault signal is provided to indicate that an over-current or under-voltage shutdown has occurred. The UVLO circuits prevent malfunction when VDD and VBS are lower than the specified threshold voltage. Output drivers typically source and sink 350mA and 650mA, respectively; which is suitable for three-phase half-bridge applications in motor drive systems.

  • Floating Channels for Bootstrap Operation to +600V
  • Typically 350mA/650mA Sourcing/Sinking Current Driving Capability for al Channels
  • Extended Allowable Negative VS Swing to -9.8V for Signal Propagation at VDD=VBS=15V
  • Output In-Phase with Input Signal
  • Over-Current Shutdown Turns off All Six Drivers
  • Matched Propagation Delay for All Channels
  • 3.3V and 5.0V Input Logic Compatible
  • Adjustable Fault-Clear Timing
  • Built-in Advanced Input Filter
  • Built-in Shoot-Through Prevention Logic
  • Built-in Soft Turn-Off Function
  • Common-Mode dv/dt Noise Canceling Circuit
  • Built-in UVLO Functions for All Channels

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
3 Phase Half Bridge
High and Low Side
500 ns
3.3V|5V
Matte Tin
260
80 ns
650 ns
100 ns
Surface Mount
MSL 3 - 168 hours
6
28
6
6
-40 to 125 °C
125 °C
-40 °C
500 ns
28SOIC W
0.65 A
28
IGBT, MOSFET, Mosfet
17.9 x 7.5 x 2.35 mm
No
600 V
650 mA
350 mA
SOIC W
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: