PDP SEO Portlet

FAN73893MX

3-Phase Half Bridge Gate Drive IC

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN73893MX
Secondary Manufacturer Part#: FAN73893MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN73893 is a monolithic three-phase half-bridge gate-drive IC designed for high-voltage, high-speed, driving MOSFETs and IGBTs operating up to +600 V. Fairchild’s high-voltage process and common-mode noise-canceling technique provide stable operation of high-side drivers under high-dVs/dt noise circumstances. An advanced level-shift circuit allows high-side gate driver operation up to VS = -9.8 V (typical) for VBS =15 V. The protection functions include under-voltage lockout, inter-lock function and inverter over-current trip with an automatic fault-clear function. Over-current protection that terminates all six outputs can be derived from an external current-sense resistor. An open-drain fault signal is provided to indicate that an over-current or under-voltage shutdown has occurred. The UVLO circuits prevent malfunction when VDD and VBS are lower than the threshold voltage. Output drivers typically source and sink 350 mA and 650 mA, respectively; which is suitable for three-phase half-bridge applications in motor drive systems.

  • Floating Channel for Bootstrap Operation to +600 V
  • Typically 350 mA/650 mA Sourcing/Sinking Current-Driving Capability for All Channels
  • Extended Allowable Negative VS Swing to -9.8 V for Signal Propagation at VDD=VBS=15 V
  • Outputs Out of Phase with Input Signals
  • Over-Current Shutdown Turns Off All Six Drivers
  • Matched Propagation Delay for All Channels
  • 3.3 V and 5.0 V Input Logic Compatible
  • Adjustable Fault-Clear Timing
  • Signal Interlocking of Every Phase to Prevent Cross-Conduction
  • Common-Mode dVs/dt Noise-Canceling Circuit
  • Built-in Advanced Input Filter
  • Built-in Soft Turn-Off Function
  • Built-in UVLO Functions for All Channels

Technical Attributes

Find Similar Parts

Description Value
3-Phase Bridge|Half Bridge
3 Phase Half Bridge
High and Low Side
500 ns
3.3V|5V
Tin
260
80 ns
650 ns
100 ns
Surface Mount
MSL 3 - 168 hours
6
28
6
6
20 kHz
-40 to 125 °C
125 °C
-40 °C
500 ns
130 Ohm
28SOIC
0.35, 0.65 A
28
IGBT, MOSFET, Mosfet
17.9 x 7.5 x 2.45(Max)
No
Extended Industrial
650 mA
350 mA
SOIC
20 V
10 V
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:511  Mult:1  
USD $:
511+
$1.485
1022+
$1.38885
2044+
$1.3818
4088+
$1.37475
8176+
$1.3677