PDP SEO Portlet

FAN7383MX

625V,0.65/0.35A sink/source current, Half Bridge Gate-Drive with variable Deadtime, Shutdown protection

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN7383MX
Secondary Manufacturer Part#: FAN7383MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN7383 is a half-bridge gate-drive IC with shutdown and programmable dead-time control functions for driving MOSFETs and IGBTs that operate up to +600V. Fairchild’s high voltage process and common-mode noise canceling technique give stable operation of highside drivers under high-dv/dt noise circumstances. An advanced level-shift circuit allows high-side gate driver operation up to VS= -9.8V (typical) for VBS=15V. The UVLO circuits for both channels prevent malfunction when VDD and VBS are lower than the specified threshold voltage. Output drivers typically source/sink 350mA/650mA, respectively, which is suitable for all kinds of half and full bridge inverter.

  • Floating Channel for Bootstrap Operation to +600V
  • Typically 350mA/650mA Sourcing/Sinking CurrentDriving Capability for Both Channels
  • Extended Allowable Negative VS Swing to -9.8V forSignal Propagation at VDD<=VBS=15V
  • High-Side Output in Phase of IN Input Signal
  • Built-in UVLO Functions for Both Channels
  • Built-in Common-Mode dv/dt Noise Canceling Circuit
  • Typically Internal 330nsec Minimum Dead Time
  • Programmable Turn-on Delay-Time Control(Dead-Time)

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Inverting|Non-Inverting
High and Low Side
500 ns
Matte Tin
260
80 ns
670 ns
100 ns
Surface Mount
MSL 1 - Unlimited
2
14
2
4
-40 to 125 °C
125 °C
-40 °C
170 ns
14SOP
0.65 A
14
IGBT, MOSFET, Mosfet
8.56 x 3.95 x 1.55 mm
No
600 V
Extended Industrial
650 mA
350 mA
SOP
20 V
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.73212
6000+
$0.70359
12000+
$0.67507
24000+
$0.64654
48000+
$0.63466