PDP SEO Portlet

FAN7382MX

625V, TTL input logic compatible, 0.65/0.35A sink/source current, High & Low Side Gate-Drive

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN7382MX
Secondary Manufacturer Part#: FAN7382MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN7382MX is a monolithic half-bridge Gate Driver IC for fluorescent lamp ballast. It can drive MOSFETs and IGBTs that operate up to +600V. High-voltage process and common-mode noise cancelling technique provides stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level shift circuit allows high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V. The input logic level is compatible with standard TTL-series logic gates. UVLO circuits for both channels prevent malfunction when VCC and VBS are lower than the specified threshold voltage. Typically 350mA/650mA sourcing/sinking current driving capability for both channels.

  • Floating channels designed for bootstrap operation to +600V
  • Common-mode dv/dt noise cancelling circuit
  • UVLO functions for both channels
  • TTL compatible input logic threshold levels
  • Matched propagation delay below 50ns
  • Output in-phase with input

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Non-Inverting
High and Low Side
170 ns
TTL
Matte Tin
260
80 ns
300 ns
140 ns
Surface Mount
MSL 1 - Unlimited
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
200 ns
8SOIC N
0.65 A
8
IGBT, MOSFET, Mosfet
5 x 4 x 1.5 mm
No
600 V
650 mA
350 mA
SOIC N
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.59135
6000+
$0.5796
12000+
$0.57128
24000+
$0.56319
48000+
$0.547