PDP SEO Portlet

FAN73711MX

625V,3.3/5V input logic compatible 4/4A sink/source current, High Side Gate-DriveIC

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN73711MX
Secondary Manufacturer Part#: FAN73711MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN73711MX is a monolithic high-side Gate Drive IC for high-power buck converter. It can drive high-speed MOSFETs and IGBTs operating up to +600V. It has a buffered output stage with all NMOS transistors designed for high pulse-current driving capability and minimum cross-conduction. High-voltage process and common-mode noise cancelling techniques provide stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level-shift circuit offers high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V. The UVLO circuit prevents malfunction when VBS is lower than the specified threshold voltage. The high-current and low-output voltage drop feature makes this device suitable for sustain and energy-recovery circuit switch driver in plasma display panel, motor drive inverter and high-power DC-DC converter applications.

  • Common-mode dv/dt noise cancelling circuit
  • Output in-phase with input signal
  • Under-voltage lockout for VBS
  • Built-in shunt regulator on VDD and VBS

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High Side
150 ns
3.3V|5V
Matte Tin
260
40 ns
210 ns
50 ns
Surface Mount
MSL 1 - Unlimited
1
8
1
1
-40 to 125 °C
125 °C
-40 °C
150 ns
8SOIC N
4 A
8
IGBT, MOSFET, Mosfet
5 x 4 x 1.5 mm
No
600 V
4 A
4 A
SOIC N
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  54000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: