PDP SEO Portlet

FAN7083MX-GF085

MOSFET DRVR 600V 0.4A 1-OUT Hi Side Non-Inv 8-Pin SOIC T/R

Manufacturer:onsemi
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: FAN7083MX-GF085
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Qualified to AEC Q100
  • Floating Channel Designed for Bootstrap Operation up Fully Operational to + 600V
  • Tolerance to Negative Transient Voltage on VS Pin
  • dv/dt Immune
  • Gate Drive Supply Range from 10V to 20V
  • Under-Voltage Lockout
  • CMOS Schmitt-Triggered Inputs with Pull-down
  • High-Side Output In Phase with Input
  • RESET Input is 3.3V and 5V Logic Compatible

Technical Attributes

Find Similar Parts

Description Value
8 Pins
1 Channel
CMOS, Non-Inverting, Non-Inverting
115 ns
90 ns
-40 °C
10 V
20 V
null
Surface Mount
null
null
SOIC
IGBT, MOSFET
200 mA
400 mA
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.92346
2500+
$0.92346
5000+
$0.90038
10000+
$0.88926
20000+
$0.87842
40000+
$0.86783
SubTotal:
$2,308.65