PDP SEO Portlet

FAN6921MRMY

mWSaver™ Power Factor Controller (PFC) CrCM + QR PWM Controller, Brown Out Protection

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN6921MRMY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Integrated PFC and Flyback Controller
  • Critical Mode PFC Controller
  • Zero-Current Detection for PFC Stage
  • Quasi-Resonant Operation for PWM Stage
  • Internal Minimum tOFF 8µs for QR PWM Stage
  • Internal 10ms Soft-Start for PWM
  • Brownout Protection
  • High / Low Line Over-Power Compensation
  • Auto-Recovery Over-Current Protection
  • Auto-Recovery Open-Loop Protection
  • Externally Latch Triggering (RT Pin)
  • Adjustable Over-Temperature Latched (RT Pin)
  • VDD Pin and Output Voltage OVP (Latched)
  • Internal Over-Temperature Shutdown (140°C)

Technical Attributes

Find Similar Parts

Description Value
16 Pins
60 kHz
null
-40 °C
6.5 V
25 V
Surface Mount
null
null
SOP
105 °C
null
Variable Frequency
60 kHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.1282
2500+
$1.1282
5000+
$0.65217
10000+
$0.64886
20000+
$0.64555
40000+
$0.64224
SubTotal:
$2,820.50