PDP SEO Portlet

FAN6300AMY

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN6300AMY
Secondary Manufacturer Part#: FAN6300AMY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yes
55 ns
Matte Tin
270
Surface Mount
MSL 1 - Unlimited
1
8
1
No
-40 to 125 °C
105 °C
-40 °C
-0.3 to 25 V
8SOIC N
8
Quasi-Resonant Controller
5 x 4 x 1.5 mm
No
SOIC N
25 V
9 V
100 kHz
145 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  32500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.4354
5000+
$0.42676
10000+
$0.42063
20000+
$0.41467
40000+
$0.40275