PDP SEO Portlet

FAN5646UC00X

LED Driver, Programmable Indicator LED Blinker with Single-wire Interface

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN5646UC00X
Secondary Manufacturer Part#: FAN5646UC00X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN5646 is a flexible and compact solution for a blinking or “breathing” LED indicator. The internal programmable blink algorithm eliminates any need for continual system processor control. This means longer battery life for a hand-held system because the system processor is not awakened from sleep mode to blink an LED. Very low dropout of 80mV allows driving an LED without any inductors or switch capacitors. LED blink rate, rise and fall time, and CTRL line behavior can be programmed by a TinyWire single-wire digital interface. The on-time and time between pulses can be set for up to two different pulse widths. The default for FAN5646 option 01 is “follow” mode, where the LED turns on with the programmed rise time, then stays on as long as CTRL remains HIGH. When CTRL falls, the LED turns off at the programmed fall time. For option 00; when CTRL is HIGH continuously, the LED repeats the programmed pattern. The FAN5646 is available in a four-pin wafer-level chip-scale package with 0.4mm pitch or a five-lead SC70 package.

  • LED “Soft” Blink: with Logarithmic Fade Up and Fade Down for Power Savings
  • Follow or Repeat Pattern Mode for Blinking when Applications Processor is Powered Down
  • Default Pattern Optionally Modified using TinyWire™ Single-Wire Digital Control for:
    • LED Current Rise / Fall Time
    • tON and tOFF for Up to Two Pulses
  • High-Side Constant Current LED Driver:
    • 20mA Maximum Output Current
    • 80mV Drop-out at 20mA IOUT
    • External RSET (SC70 only) or Internal Current Programming
  • 35µA Operating Quiescent Current
  • Short-Circuit, Under-Voltage, and Thermal Protections
  • Wide Input Range: 2.7 to 5.5V
  • 4-Bump WLCSP, 0.4mm pitch or 5-Lead SC70 (EIAJ SC88)

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
260
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
4
mm
WLCSP
Programmable Indicator Soft LED Blinker

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: