PDP SEO Portlet

FAN5640S7X

LED Driver, Dual High-side Constant Current Source

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN5640S7X
Secondary Manufacturer Part#: FAN5640S7X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN5640 is designed to illuminate one or two strings of keypad LEDs with constant high-side current sources. The device can drive up to four white LEDs in series at a maximum current of 25mA per channel. If the second channel is not needed, the channels can be tied together to boost output current up to 50mA. An external resistor programs the maximum output current. Dimming can be accomplished by pulse width modulation of the enable pin or the input supply rail.

  • 20V Maximum Driver Input Level
  • Dual Output
  • 25mA Drive Capability per Channel
  • Two Strings of 2-4 LEDs Each
  • External Resistor Sets Maximum Current
  • Fast Turn-On/Off Capability
  • Low Bias Current
  • SC70-6 Package
  • Thermal Shutdown Protection

Technical Attributes

Find Similar Parts

Description Value
SC-70
Surface Mount
6
-40 to 85 °C
2 x 1.25 x 1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2174  Mult:1  
USD $:
2174+
$0.37323
4348+
$0.37134
8696+
$0.36946
17392+
$0.36758
34784+
$0.36569