FAN54120UC420X
Single-Cell Linear Battery Charger, 500mA, with power back capability for Small Battery and IoT Applications 500mA single cell linear charger with 4.2V float voltage in WLCSP package
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
4.5 V | ||
Li-Ion, Li-Pol, Li-Pol | ||
500 mA | ||
4.2 V | ||
4 to 6 V | ||
260 °C | ||
Surface Mount | ||
1 | ||
6 | ||
1 | ||
-30 to 85 °C | ||
85 °C | ||
-30 °C | ||
6WLCSP | ||
6 | ||
1.36 x 0.76 x 0.38 mm | ||
Industrial | ||
WLCSP |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542310075 |
Schedule B: | 8542310075 |