FAN53611AUC18X
6MHz, 600mA / 1A Synchronous Buck Regulator
- RoHS 10 Compliant
- Tariff Charges
FAN53611AUC18X is a 6MHz, 1A synchronous buck regulator. This step-down switching voltage regulator operates at a nominal fixed frequency of 6MHz, which reduces the value of the external components to as low as 470nH for the output inductor and 4.7µF for the output capacitor. In addition, the Pulse Width Modulation (PWM) modulator can be synchronized to an external frequency source. Typical applications include 3G, 4G, Wi-Fi®, WiMAX, and WiBro data cards, tablets, DSC, DVC and netbooks, ultra-mobile PCs.
- 2.3V to 5.5V input voltage range
- 1.8V typ output voltage and 92% efficiency
- 24µA typical quiescent current
- Best-in-class load transient response
- Best-in-class efficiency
- Low ripple light-load PFM mode
- Forced PWM and external cock synchronization
- Internal soft-start and input Under-Voltage Lockout (UVLO)
- Thermal shutdown and overload protection
- 6-bump WLCSP package with 0.4mm pitch
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |