FAN53611AUC13X
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: FAN53611AUC13X
Secondary Manufacturer Part#: FAN53611AUC13X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 92 % | ||
| 5.5 V | ||
| 2.3 V | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 5.5 V | ||
| 2.3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1 A | ||
| Fixed | ||
| 1.3 V | ||
| 6WLCSP | ||
| 6 | ||
| 1.16 x 0.86 x 0.575(Max) | ||
| Industrial | ||
| WLCSP | ||
| 5400 to 6600 kHz | ||
| 6 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |