PDP SEO Portlet

FAN53611AUC12X

6MHz, 600mA / 1A Synchronous Buck Regulator

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN53611AUC12X
Secondary Manufacturer Part#: FAN53611AUC12X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FAN53611AUC12X is a 6MHz, 1A synchronous buck regulator. This step-down switching voltage regulator operates at a nominal fixed frequency of 6MHz, which reduces the value of the external components to as low as 470nH for the output inductor and 4.7µF for the output capacitor. In addition, the Pulse Width Modulation (PWM) modulator can be synchronized to an external frequency source. Typical applications include 3G, 4G, Wi-Fi®, WiMAX, and WiBro data cards, tablets, DSC, DVC and netbooks, ultra-mobile PCs.

  • 2.3V to 5.5V input voltage range
  • 1.2V typ output voltage and 92% efficiency
  • 24µA typical quiescent current
  • Best-in-class load transient response
  • Best-in-class efficiency
  • Low ripple light-load PFM mode
  • Forced PWM and external cock synchronization
  • Internal soft-start and input Under-Voltage Lockout (UVLO)
  • Thermal shutdown and overload protection
  • 6-bump WLCSP package with 0.4mm pitch

Technical Attributes

Find Similar Parts

Description Value
92 %
5.5 V
2.3 V
MSL 1 - Unlimited
1
6
85 °C
-40 °C
1A A
6 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.52914
6000+
$0.50054
12000+
$0.48737
24000+
$0.47487
48000+
$0.463