PDP SEO Portlet

FAN5358S718X

Conv DC-DC Single Step Down 2.7V to 5.5V 6-Pin SC-70 T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN5358S718X
Secondary Manufacturer Part#: FAN5358S718X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN5358 a step-down switching voltage regulator that delivers a fixed output from an input voltage supply Of 2.7V to 5.5V. Using a proprietary architecture with synchronous rectification, the device capable Of delivering and rnaintaining a very high efficiency Of over 80% at load currents as IOW as 1 mA The regulator operates at a nominal frequency Of 2MHz, Which reduces the value Of the external components to as IOW as 2.2 uH for the output irüztor arxi 4.7 uF for the output capacitor. At moderate and light pulse frequency moddation is used to operate the device in power-save mode with a typical quiescent current Of 25uA. Even With such a IOW quiescent current, the part exhibits excellent transient response during large load swings. In shutdown mode, the supply curent drops below 1 uA reducing power consumption. FAN5358 is available in a 6-lead SC70 package.

  • 2MHz Nominal-Frequency Operation
  • 25 uA Typical Quiescent Current
  • 500mA Output Current Capability
  • 2.7V to 5.5V Input Voltage Range
  • 1.0 to I .8V Fixed Output voltages
  • LOW Ripple, Light-Load PFM Mode
  • Internal Soft -Start
  • Input under-voltage Lockout (UVLO)
  • Thermal Shutdovm and Overload Protection
  • 6-1ead 2 x 22mm SC70

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: