PDP SEO Portlet

FAN53555UC08X

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN53555UC08X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Pins
Adjustable
600 mV
Buck (Step Down)
null
5.5 V
80 %
-40 °C
5 A
1.23 V
null
Surface Mount
null
null
WLCSP
85 °C
2.4 MHz
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.25641
3000+
$0.25641
6000+
$0.25
12000+
$0.24691
24000+
$0.2439
48000+
$0.24096
SubTotal:
$769.23