PDP SEO Portlet

FAN53555UC00X

5 A, 2.4 MHz, Digitally Programmable TinyBuck™ Regulator

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN53555UC00X
Secondary Manufacturer Part#: FAN53555UC00X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FAN53555UC00X is a 5A, 2.4MHz, digitally programmable TinyBuck® regulator. This FAN53555 is a step-down switching voltage regulator that delivers a digitally programmable output from an input voltage supply of 2.5V to 5.5V. The output voltage is programmed through an I2C interface capable of operating up to 3.4MHz. Suitable for application, graphic, and DSP processors, Arm®, Krait, OMAP, NovaThor, ARMADA, hard disk drives, tablets, netbooks, ultra-mobile PCs, smart phones and gaming devices.

  • 1.05V (VSEL0) and 1.20V (VSEL1) power-up defaults
  • 0.6 to 1.23V in 10mV programmable output voltage
  • Programmable slew rate for voltage transitions
  • I2C-compatible interface up to 3.4Mbps
  • PFM mode for high efficiency in light load
  • Quiescent current in PFM mode: 60µA (Typical)
  • Internal soft-start
  • Input Under-Voltage Lockout (UVLO)
  • Thermal shutdown and overload protection
  • 20 ball WLCSP package

Technical Attributes

Find Similar Parts

Description Value
80 %
5.5 V
2.5 V
0.01 %/V
-0.1 %/A
5.5 V
2.5 V
Surface Mount
MSL 1 - Unlimited
1
20
1
-40 to 85 °C
85 °C
-40 °C
5 A
5A A
Adjustable
-0.3 to 3 V
20WLCSP
20
2 x 1.6 x 0.38 mm
WLCSP
2750 kHz
2.4 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: