PDP SEO Portlet

FAN53555BUC18X

5 A, 2.4 MHz, Digitally Programmable TinyBuck™ Regulator

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN53555BUC18X
Secondary Manufacturer Part#: FAN53555BUC18X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN53555 is a 5 A, 2.4 MHz, Digitally Programmable TinyBuck Regulator The FAN53555 is a step-down switching voltage regulator that delivers a digitally programmable output from an input voltage supply of 2.5 V to 5.5 V. The output voltage is programmed through an I2C interface capable of operating up to 3.4 MHz. Using a proprietary architecture with synchronous rectification, the FAN53555 is capable of delivering 5 A continuous at over 80% efficiency, while maintaining over 80% efficiency at load currents as low as 10 mA. Pulse currents as high as 6.5 A can be supported by the 05 option. The regulator operates at a nominal fixed frequency of 2.4 MHz, which reduces the value of the external components to 330 nH for the output induction and as low as 20 µF for the output capacitor. Additional output capacitance can be added to improve regulation during load transients without affecting stability. Inductance up to 1.2 µH may be used with additional output capacitance. At moderate and light loads, Pulse Frequency Modulation (PFM) is used to operate in Power-Save Mode with a typical quiescent current of 60 µA. Even with such a low quiescent current, the part exhibits excellent transient response during large load swings. At higher loads, the system automatically switches to fixed-frequency control, operating at 2.4 MHz. In Shutdown Mode, the supply current drops below 1 µA, reducing power consumption. PFM Mode can be disabled if constant frequency is desired. The FAN53555 is available in a 20-bump, 1.6 x 2 mm, WLCSP.

  • Fixed-Frequency Operation: 2.4 MHz
  • Best-in-Class Load Transient
  • Continuous Output Current Capability: 5 A
  • Pulse Current Capability: 6.5 A (05 Option)
  • 2.5 V to 5.5 V Input Voltage Range
  • Digitally Programmable Output Voltage:
  • 00/01/03/05/08 Options: 0.60-1.23 V in 10 mV Steps
  • 04/042 Option: 0.603-1.411 V in 12.826 mV Steps
  • Programmable Slew Rate for Voltage Transitions
  • I2C-Compatible Interface Up to 3.4 Mbps
  • PFM Mode for High Efficiency in Light Load
  • Quiescent Current in PFM Mode: 60 µA (Typical)
  • Internal Soft-Start
  • Input Under-Voltage Lockout (UVLO)
  • Thermal Shutdown and Overload Protection
  • 20-Bump Wafer-Level Chip Scale Package (WLCSP)

Technical Attributes

Find Similar Parts

Description Value
80 %
5.5 V
2.5 V
Tin-Silver-Copper
0.01 %/V
-0.1 %/A
260
5.5 V
2.5 V
Surface Mount
MSL 1 - Unlimited
1
20
1
3.3 V
-40 to 85 °C
85 °C
-40 °C
5 A
Adjustable
0.6 to 1.23 V
20WLCSP
20
2 x 1.6 x 0.378
Industrial
WLCSP
2050 to 2750 kHz
2.4 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: