FAN53526UC88X
3.0A, 2.4MHz, Digitally Programmable TinyBuck® Regulator
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 % | ||
| WLCSP | ||
| Surface Mount | ||
| 5.5 V | ||
| 2.5 V | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 15 | ||
| 85 °C | ||
| -40 °C | ||
| Programmable | ||
| 1.393 V | ||
| 600 mV | ||
| 2.4 MHz | ||
| Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |