PDP SEO Portlet

FAN5341UMPX

LED Driver, Series Boost, with Integrated Schottky Diode and Single-wire Digital Interface

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN5341UMPX
Secondary Manufacturer Part#: FAN5341UMPX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN5341 is an asynchronous constant-current LED driver capable of efficiently delivering up to 500mW to a string of up to five LEDs in series. Optimized for small formfactor applications, the 1.2MHz fixed switching frequency allows the use of small chip inductors and capacitors. The FAN5341 uses a simple single-wire digital control interface to program the brightness levels of the LEDs in 32 linear steps by applying digital pulses. For safety, the device features integrated over-voltage, overcurrent, short-circuit detection, and thermal-shutdown protection. In addition, input under-voltage lockout protection is triggered if the battery voltage is too low. The FAN5341 is available in a very low profile, small formfactor 2mm x 2mm x 0.55mm 6-lead UMLP package that is green and RoHS compliant.

  • Asynchronous Boost Converter
  • Internal Schottky Diode
  • Up to 500mW Output Power
  • Drives 3 to 5 LEDs in Series
  • 2.7V to 5.5V Input Voltage Range
  • Single-Wire Digital Control Interface to Set LED Brightness Levels
    • 32 Linear Steps
  • 1.2MHz Fixed Switching Frequency
  • Soft-Start Capability
  • Input Under-Voltage Lockout (UVLO)
  • Output Over-Voltage Protection (OVP)
  • Short-Circuit Detection
  • Thermal Shutdown (TSD) Protection
  • Low Profile 6-lead 2.0 x 2.0 x 0.55mm UMLP Package

Technical Attributes

Find Similar Parts

Description Value
Gold
260
MSL 1 - Unlimited
6UMLP EP
6
2 x 2 x 0.5 mm
UMLP EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.98
6000+
$0.975
12000+
$0.97
24000+
$0.965
48000+
$0.96