FAN5236MTCX
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, PWM Controllers
Avnet Manufacturer Part #: FAN5236MTCX
Secondary Manufacturer Part#: FAN5236MTCX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| 87 % | ||
| Matte Tin | ||
| 260 | ||
| 100 % | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| 28 | ||
| 2 | ||
| No | ||
| 5.5, 1.7, 3.3 V | ||
| -10 to 85 °C | ||
| 85 °C | ||
| -10 °C | ||
| 5 A | ||
| 28TSSOP | ||
| 28 | ||
| Double Ended Controller | ||
| 9.7 x 4.4 x 0.9 mm | ||
| No | ||
| TSSOP | ||
| 5.25 V | ||
| 4.75 V | ||
| 345 kHz | ||
| 255 kHz | ||
| 300 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |