PDP SEO Portlet

FAN5234MTCX

PWM/PFM Controller, Wide Input Voltage

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN5234MTCX
Secondary Manufacturer Part#: FAN5234MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN5234 PWM controller provides high efficiency and regulation with an adjustable output from 0.9V to 5.5V that are required to power I/O, chip-sets, memory banks or peripherals in high-performance notebook computers, PDAs and Internet appliances. Synchronous rectification and hysteretic operation at light loads contribute to a high efficiency over a wide range of loads. The hysteretic mode of operation can be disabled if PWM mode is desired for all load levels. Efficiency is even further enhanced by using MOSFET’s RDS(ON) as a current sense component. Feed-forward ramp modulation, average current mode control, and internal feedback compensation provide fast response to load transients. The FAN5234 monitors these outputs and generates a PGOOD (power good) signal when the soft-start is completed and the output is within ±10% of its set point. A built-in over-voltage protection prevents the output voltage from going above 120% of the set point. Normal operation is automatically restored when the overvoltage conditions go away. Under-voltage protection latches the chip off when the output drops below 75% of its set value after the soft-start sequence is completed. An adjustable over-current function monitors the output current by sensing the voltage drop across the lower MOSFET.

  • Wide input voltage range (2 to 24V) for Mobile systems
  • Excellent dynamic response with Voltage Feed-Forward and Average Current Mode control
  • Lossless current sensing on low-side MOSFET or precision over-current using sense resistor
  • VCC Under-voltage Lockout
  • Power-Good Signal
  • Light load Hysteretic mode maximizes efficiency
  • QSOP16, TSSOP16
  • 300Khz or 600Khz operation

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
1
16
1
1.8, 10 V
-10 to 85 °C
85 °C
-10 °C
0.9 to 5.5 V
16TSSOP
16
5 x 4.4 x 0.9 mm
TSSOP
Synchronous Buck Controller/PWM DC to DC Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1137  Mult:1  
USD $:
1137+
$0.98
2274+
$0.975
4548+
$0.97
9096+
$0.965
18192+
$0.96