PDP SEO Portlet

FAN49103AUC340X

Buck-Boost Regulator, 2.5 A, 1.8 MHz, TinyPower™ I2C 3.4V

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN49103AUC340X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FAN49103AUC340X is a FAN49103 TinyPower™, buck-boost regulator. It is a high efficiency buck-boost switching mode regulator which accepts input voltages either above or below the regulated output voltage. Using full- bridge architecture with synchronous rectification, the FAN49103 is capable of delivering up to 2.5A while regulating the output at 3.4V. The FAN49103 exhibits seamless transition between step-up and step-down modes reducing output disturbances. The output voltage and operation mode of the regulator can be programmed through an I2C interface. At moderate and light loads, Pulse Frequency Modulation (PFM) is used to operate the device in power-save mode to maintain high efficiency. In PFM mode, the part still exhibits excellent transient response during load steps. Typical applications are smart phones, tablets, netbooks, ultra-mobile PCs, portable devices with Li-ion battery, 2G/3G/4G power amplifiers, NFC applications.

  • 24µA typical PFM quiescent current, above 95% efficiency
  • Total layout area = 11.61mm², input voltage range from 2.5V to 5.5V
  • 1.8MHz fixed-frequency operation in PWM mode
  • Automatic/seamless step-up and step-down mode transitions
  • Forced PWM and automatic PFM/PWM mode selection
  • 0.5µA typical shutdown current, low quiescent current pass-through mode
  • Internal soft-start and output discharge, low ripple and excellent transient response
  • Internally set, automatic safety protections (UVLO, OTP, SCP, OCP)
  • 3.4V default VOUT, output discharge
  • Temperature range from -40 to 85°C, 20-ball (WLCSP) package

Technical Attributes

Find Similar Parts

Description Value
20 Pins
Fixed
null
Boost
null
5.5 V
96 %
-40 °C
2.5 A
null
3.4 V
Surface Mount
null
null
null
85 °C
1.8 MHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.52205
3000+
$0.52205
6000+
$0.509
12000+
$0.50272
24000+
$0.49658
48000+
$0.4906
SubTotal:
$1,566.15