FAN48630UC35X
2.5MHz, 1500mA, Synchronous TinyBoost™ Regulator with Bypass Mode
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: FAN48630UC35X
Secondary Manufacturer Part#: FAN48630UC35X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 96 % | ||
| 5.5 V | ||
| 2.35 V | ||
| 5.5 V | ||
| 2.35 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 16 | ||
| 2 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1.5 A | ||
| Fixed | ||
| 3.5|3.7 V | ||
| 16WLCSP | ||
| 16 | ||
| 1.78 x 1.78 x 0.38 mm | ||
| WLCSP | ||
| 2000 to 3000 kHz | ||
| 2.5 MHz | ||
| Synchronous Boost (Step Up) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |