FAN48615UC11X
Fixed-Output Synchronous TinyBoost® Regulator
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 97 % | ||
| WLCSP | ||
| Surface Mount | ||
| 5.5 V | ||
| 2.7 V | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 9 | ||
| 85 °C | ||
| -40 °C | ||
| Fixed | ||
| 5.4 V | ||
| 2.3 MHz | ||
| Synchronous Boost (Step Up) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |