PDP SEO Portlet

FAN48614BUC50X

Fixed-Output Synchronous TinyBoost® Regulator

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN48614BUC50X
Secondary Manufacturer Part#: FAN48614BUC50X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
92 %
4.5 V
2.7 V
Tin-Silver-Copper
260 °C
4.5 V
2.7 V
Surface Mount
MSL 1 - Unlimited
1
9
1
2.7000, 4.5000 V
-40 to 85 °C
85 °C
-40 °C
Fixed
5 V
9WLCSP
9
1.215 x 1.215 x 0.378 mm
Industrial
WLCSP
3 MHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: