PDP SEO Portlet

FAN48610BUC33X

2.5 MHz, 1 A, Fixed-Output Synchronous TinyBoost® Regulator

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN48610BUC33X
Secondary Manufacturer Part#: FAN48610BUC33X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN48610 is a 2.5 MHz, 1 A, Fixed-Output Synchronous TinyBoost Regulator The FAN48610 is a low-power boost regulator designed to provide a minimum voltage-regulated rail from a standard single-cell Li-Ion battery and advanced battery chemistries. Even below the minimum system battery voltage, the device maintains the output voltage regulation for a minimum output load current of 1.0 A. The combination of built-in power transistors, synchronous rectification, and low supply current suit the FAN48610 for battery-powered applications. The FAN48610 is available in a 9-bump, 0.4 mm pitch, Wafer-Level Chip-Scale Package (WLCSP).

  • Input Voltage Range: 2.5 V to 4.50 V
  • Output Voltages Range: 3 V to 5 V
  • IOUT = 1 A at VOUT 5.0 V, VIN = 2.5 V
  • IOUT = 1.5 A at VOUT 5.0 V, VIN = 3.0 V
  • Up to 94% Efficient
  • Internal Synchronous Rectification
  • Soft-Start with True Load Disconnect
  • Short-Circuit Protection
  • 9-Bump, 1.215 mm x 1.215 mm, 0.4 mm Pitch WLCSP
  • Three External Components: 2016 0.47 µH Inductor, 0603 Case Size Input / Output Capacitors
  • Total Application Board Solution Size: < 11 mm2

Technical Attributes

Find Similar Parts

Description Value
94 %
4.8 V
2.5 V
4.5 V
2.5 V
Surface Mount
MSL 1 - Unlimited
1
9
1
2.5000, 4.5000 V
-40 to 85 °C
85 °C
-40 °C
1 A
Fixed
3.3 V
9WLCSP
T/R
Industrial
2000 to 3000 kHz
2.5 MHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2174  Mult:1  
USD $:
2174+
$0.3105
4348+
$0.3036
8696+
$0.2967
17392+
$0.2898
34784+
$0.2829