PDP SEO Portlet

FAN4860UC54X

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN4860UC54X
Secondary Manufacturer Part#: FAN4860UC54X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
92 %
5.4 V
2.3 V
Tin-Silver-Copper
260
4.5 V
2.3 V
Surface Mount
MSL 1 - Unlimited
1
6
1
2.3, 4.5 V
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
5.4 V
6WLCSP
6
1.23 x 0.88 x 0.38
Industrial
WLCSP
3000 kHz
3 MHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: