PDP SEO Portlet

FAN4800ANY

CCM PFC + PWM Combination Controller

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN4800ANY
Secondary Manufacturer Part#: FAN4800ANY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The highly integrated FAN4800A is specially designed for power supplies that consist of boost PFC and PWM. They require very few external components to achieve versatile protections / compensation. They are available in 16-pin DIP and SOP packages. The PWM can be used in either current or voltage mode. In voltage mode, feed-forward from the PFC output bus can reduce the secondary output ripple. Compared with older productions, ML4800 and FAN4800, FAN4800A/C have lower operation current that save power consumption in external devices. FAN4800A have accurate 49.9% maximum duty of PWM that makes the hold-up time longer. Specifically, the brownout protection and PFC soft-start functions are not in ML4800 and FAN4800.

  • Pin-to-Pin Compatible with ML4800
  • PWM Configurable for Current-mode or Feed-forward Voltage-Mode Operation
  • Internally Synchronized Leading-Edge PFC and Trailing-Edge PWM in one IC
  • Low Operating Current
  • Innovative Switching-Charge Multiplier Divider
  • Average-Current-Mode for Input-Current Shaping
  • PFC Over-Voltage and Under-Voltage Protections
  • PFC Feedback Open-Loop Protection
  • Cycle-by-Cycle Current Limiting for PFC/PWM
  • Power-on Sequence Control and Soft-Start
  • Brownout Protection
  • Interleaved PFC/PWM Switching
  • FAN4801/1S/2/2L Improve Efficiency at Light Load
  • fRTCT=4
  • fPFC=4
  • fPWM for FAN4800A and FAN4801/1S
  • fRTCT=4
  • fPFC=2
  • fPWM for FAN4800C andFAN4802/2L

Technical Attributes

Find Similar Parts

Description Value
PDIP W
Through Hole
16
-40 to 105 °C
19.68 x 6.6 x 3.42 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 3 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$0.77656
6000+
$0.77263
12000+
$0.76871
24000+
$0.76479
48000+
$0.76087