PDP SEO Portlet

FAN3278TMX

Low-Voltage 27V PMOS-NMOS Bridge Driver

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN3278TMX
Secondary Manufacturer Part#: FAN3278TMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN3278 dual 1.5A gate driver is optimized to drive a high-side P-channel MOSFET and a low-side N-channel MOSFET in motor control applications from a voltage rail up to 27V. Internal circuitry limits the voltage applied to the gates Of the external MOSFETS to 13V maximum. The driver has TTL input thresholds and provides buffer and level translation from logic inputs. Internal circuitry prevents the output switching devices from operating if the VDD supply voltage is below the IC operation level. Internal 100kQ resistors bias the non-inverting output LOW and the inverting output to VDD to keep the external MOSFETS Off during startup intervals When logic control signals not be present. The FAN3278 driver incorporates MOSFET devices for the final output Stage, providing high current throughout the MOSFET turn-on / turn-off transition to minimize switching loss. The internal gate-drive regulators provide optimum gate-drive voltage when operating from a rail Of 8V to 27V. The FAN3278 can be driven from a voltage rail Of less than 8V; however, its gate drive current is reduced. The FAN3278 has tvn independent ENABLE pins that default to ON if not connected. If the ENABLE pin for non-inverting channel A is pulled LOW, OUTA is forced LOW. If the ENABLE pin for inverting channel B is pulled LOW, OUTB forced HIGH. If an input is left unconnected, internal resistors bias the inputs such that the external MOSFETs are OFF.

  • 8V to 27V Optimum Operating Range
  • Drives High-Side PMOS and Low-Side NMOS in Motor Control or Buck Step-Down Applications
  • Output Drive-voltage Magnitude Limited: < 13V for VDD up to 30V
  • Biases Each Load Device OFF with a IOOkQ Resistor Vcn Below Operating Level
  • Low-voltage TTL Input Thresholds
  • Peak Gate Drives at 12V: Sink, -1.0 A source
  • Internal Resistors Hold Driver Off NO Inputs Present
  • 8-Lead SOC Package
  • Rated from -40oc to +125oC Ambient

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Inverting|Non-Inverting
High and Low Side
45 ns
TTL
Inverting, Non-Inverting, TTL, Non-Inv
Matte Tin
260
30 ns
70 ns
30 ns
Surface Mount
MSL 1 - Unlimited
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
35 ns
13.7 Ohm
8SOIC
1.5 A
8
MOSFET
5 x 4 x 1.5 mm
No
1.4 A
-1 A
SOIC
27 V
8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.69161
5000+
$0.66467
10000+
$0.63772
20000+
$0.61078
40000+
$0.59955