PDP SEO Portlet

FAN3268TMX

Low-Voltage 18V PMOS-NMOS Bridge Driver

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN3268TMX
Secondary Manufacturer Part#: FAN3268TMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN3268TMX is a low-voltage PMOS-NMOS Bridge Driver for buck converter with high-speed PMOS device, 100% duty cycle operation possible. The FAN3268 dual 2A gate driver is optimized to drive a high-side P-channel MOSFET and a low-side N-channel MOSFET in motor control applications operating from a voltage rail up to 18V. The driver has TTL input thresholds and provides buffer and level translation functions from logic inputs. Internal circuitry provides an under-voltage lockout function that prevents the output switching devices from operating if the VDD supply voltage is below the operating level. Internal 100kO resistor bias the non-inverting output low and the inverting output to VDD to keep the external MOSFETs off during start-up intervals when logic control signals may not be present. The FAN3268 driver incorporates MillerDrive™ architecture for the final output stage.

  • Internal resistors turn driver off if no inputs

Technical Attributes

Find Similar Parts

Description Value
SOIC N
Surface Mount
8
-40 to 125 °C
5 x 4 x 1.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.6964
5000+
$0.68724
10000+
$0.67831
20000+
$0.66114
40000+
$0.64482