PDP SEO Portlet

FAN3268TMX-F085

MOSFET DRVR 3A 2-OUT Hi/Lo Side Inv

Manufacturer:onsemi
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: FAN3268TMX-F085
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
2 Channels
Inverting, Non-Inverting, TTL, Non-Inv
14 ns
19 ns
-40 °C
4.5 V
18 V
High Side, Low Side
Surface Mount
null
null
null
null
3 A
2.4 A
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:667  Mult:1  
Need More?
USD $:
$ 0.96154
667+
$0.96154
1334+
$0.9375
2668+
$0.92593
5336+
$0.91463
10672+
$0.90361
SubTotal:
$641.35