PDP SEO Portlet

FAN3227CMX

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN3227CMX
Secondary Manufacturer Part#: FAN3227CMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
15 ns
CMOS
Matte Tin
260
17 ns
22 ns
Surface Mount
MSL 1 - Unlimited
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
15 ns
8SOIC N
3 A
8
MOSFET
5 x 4 x 1.5 mm
No
2.4 A
-1.6 A
SOIC N
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.00143
5000+
$0.9473
10000+
$0.92237
20000+
$0.89872
40000+
$0.87625