PDP SEO Portlet

FAN3226TMPX

TTL input, dual inverting output, peak 3A sink, 3A source current Low-Side Gate Driver

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN3226TMPX
Secondary Manufacturer Part#: FAN3226TMPX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN3226 is a Dual 2-A High-Speed, Low-Side Gate Drivers The FAN3226 family of dual 2 A gate drivers is designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with either TTL or CMOS input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. In addition, the drivers feature matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFET The FAN322X drivers incorporate MillerDrive architecture for the final output stage. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability The FAN3226 offers two inverting driver, Each device has dual independent enable pins that default to ON if not connected

  • Industry-Standard Pinouts
  • 4.5-V to 18-V Operating Range
  • 3-A Peak Sink/Source at VDD = 12 V
  • 2.4 A-Sink / 1.6-A Source at VOUT = 6 V
  • Choice of TTL or CMOS Input Thresholds
  • Dual Inverting + Enable (FAN3226
  • Internal Resistors Turn
  • Driver Off If No Inputs
  • MillerDrive™ Technology
  • 12-ns / 9-ns Typical Rise/Fall Times (1-nF Load)
  • Under 20-ns Typical Propagation Delay Matched
  • within 1 ns to the Other Channel
  • Double Current Capability by Paralleling Channels
  • 8-Lead 3x3 mm MLP or 8-Lead SOIC Package
  • Rated from –40°C to +125°C Ambient
  • Automotive Qualified to AEC-Q100 (F085 Version)

Technical Attributes

Find Similar Parts

Description Value
Full Bridge
Inverting
Low Side
19 ns
Gold
260
17 ns
34 ns
22 ns
MSL 1 - Unlimited
2
8
2
2
125 °C
-40 °C
18 ns
8
MOSFET
3 x 3 x 0.75 mm
No
2.4 A
-1.6 A
MLP EP
18 V
4.5 V
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.7056
6000+
$0.69632
12000+
$0.68727
24000+
$0.66987
48000+
$0.65333