FAN3225TMX
TTL input, dual inverting or non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: FAN3225TMX
Secondary Manufacturer Part#: FAN3225TMX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Full Bridge | ||
| Inverting|Non-Inverting | ||
| Low Side | ||
| 17 ns | ||
| TTL | ||
| Matte Tin | ||
| 260 | ||
| 17 ns | ||
| 29 ns | ||
| 20 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 17 ns | ||
| 8SOIC N | ||
| 5 A | ||
| 8 | ||
| MOSFET | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| 4.3 A | ||
| -2.8 A | ||
| SOIC N | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |