PDP SEO Portlet

FAN3224TMX-F085

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN3224TMX-F085
Secondary Manufacturer Part#: FAN3224TMX-F085
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 ns
Non-Inverting, TTL, TTL
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
2
8
125 °C
-40 °C
16 ns
8SOIC N
8
MOSFET
5 x 4 x 1.5 mm
No
4.3 A
2.8 A
SOIC N
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  20000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.802
5000+
$0.78628
10000+
$0.77513
15000+
$0.7643
20000+
$0.75188