FAN3217TMX-F085
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: FAN3217TMX-F085
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 2 Channels | ||
| Non-Inverting, TTL, TTL | ||
| 19 ns | ||
| 19 ns | ||
| -40 °C | ||
| 4.5 V | ||
| 18 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| NSOIC | ||
| null | ||
| 3 A | ||
| 2.4 A | ||
| 125 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |