FAN3213TMX
TTL input, dual inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
- RoHS 10 Compliant
- Tariff Charges
The FAN3213 dual 4 A gate drivers are designed to drive N-channel enhancernent-mode MOSFETS in IOW-side switching applications by providing high peak current pulses during the short switching intervals. They are both available With TTL input thresholds. Internal circuitry provides an under- voltage lockout function by holding the output LOW until the supply voltage is within the operating range. In afftion, the drivers feature matched internal propagation delays between A and B channels for applications requiring dual gate drives With critical timing, such as synchronous rectifiers. This also enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFET. The FAN3213 drivers incorporate MillerDrive architecture for the final output stage. This bipolar- MOSFET combination provides high current during the Miller plateau Stage Of the MOSFET turn-on / turn-off process to minimize switching loss, While providing rail- to-rail voltage swing and reverse current capability. The FAN3213 Offers inverting drivers and offered in a standard 8-pin SOIC package.
- Industry-Standard Pin Out
- 4.5 to 18 V Operating Range
- 5 A Peak Sinwsource at VDD = 12 V
- 4.3 A Sink/ A source VOUT = 6 V
- TTL Input Thresholds
- Two Versions Of Dual Independent Drivers:
- Dual Inverting (FAN3213)
- Dual Non-inverting (FAN3214)
- Internal Resistors Turn Driver Off If NO Inputs
- MillerDrive Technology
- 12 ns/ 9 ns Typical Rise/Fall Times with 22 nF
- Typical Propagation Delay Under 20 ns Matched Within 1 ns to the Other Channel
- Double Current Capability by Paralleling Channels
- standard SOC-8 Package
- Rated from -40oC to 125oC Ambient
- Automotive Qualified to AEC-QIOO (F085 version)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Full Bridge | ||
| Inverting | ||
| 17 ns | ||
| TTL | ||
| Inverting, TTL, TTL | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 17 ns | ||
| 8SOIC | ||
| 5 A | ||
| 8 | ||
| MOSFET | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| 4.3 A | ||
| 2.8 A | ||
| SOIC | ||
| 18 V | ||
| 4.5 V | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |