PDP SEO Portlet

FAN3181TMX

Single 2A High-Speed, Low-Side IGBT Driver

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN3181TMX
Secondary Manufacturer Part#: FAN3181TMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN3181 is suitable for designed to stand-alone IGBT driver in low-side switching applications by providing high peak current pulses during the switching intervals. The protection functions include Under-Voltage Lockout (UVLO) and Over-Current Protection (OCP), and Desaturation Protection (DESAT) with fault-out function and active miller clamp function. An open-drain fault-out signal is provided to indicate that an over-current, under-voltage, and Desaturation detect has occurred. Soft turn-off feature is used to increase the reliability of an application during short-circuit or over-current periods. This feature works after the desaturation or over-current protection is activated, which provides protection for IGBT against short-circuit and over-current events. With the “Soft” turn-off engine, the gate voltage will be reduced slowly in order to reduce IGBT current.

  • Operating Supply Voltage 25 V
  • Typically 1.5 A/2.0 A Sourcing/Sinking Current-Driving Capability at Vcc = 15 V
  • Output In-Phase with Input Signal
  • Active Miller Clamp
  • Desaturation Protection
  • Cycle-by-Cycle Edge-Triggered Shutdown Function
  • Fault-Out and Shutdown Function
  • Built-in Soft Turn-Off Function
  • Built-in Over-Current Protection (OCP)
  • Operating Junction Temperature Range of -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
15 ns
Non-Inverting, TTL, TTL
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
17 ns
8SOIC
2 A
8
Extended Industrial
2 A
1.5 A
SOIC
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: