PDP SEO Portlet

FAN3122TMX

TTL input, single non-inverting output, peak 11.4A sink, 10.6A source current Low-Side Gate Driver

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN3122TMX
Secondary Manufacturer Part#: FAN3122TMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FAN3122TMX is a high-speed low-side Gate Driver for synchronous rectifier circuits. The FAN3122 MOSFET driver is designed to drive N-channel enhancement MOSFETs in low-side switching applications by providing high peak current pulses. The driver is available with either TTL input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. The FAN312x drivers incorporate the MillerDrive™ architecture for the final output stage. This bipolar/MOSFET combination provides the highest peak current during the Miller plateau stage of the MOSFET turn-on/turn-off process. The FAN3122 driver implement an enable function on pin 3 (EN), previously unused in the industry-standard pin-out. The pin is internally pulled up to VDD for active HIGH logic and can be left open for standard operation.

  • Industry-standard pin-out with enable input
  • Non-inverting configuration
  • Internal resistors turn driver off if no inputs

Technical Attributes

Find Similar Parts

Description Value
Low Side
Non Isolated
SOIC
Surface Mount
23 ns
TTL
TTL, Non-Inverting, TTL
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
8
-40 to 125 °C
125 °C
-40 °C
19 ns
8SOIC N
11.4 A
8
MOSFET
5 x 4 x 1.5 mm
FAN3122 Series
No
9.7 A
7.1 A
SOIC N
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.76998
5000+
$0.7634
10000+
$0.75254
20000+
$0.74168
40000+
$0.73082