PDP SEO Portlet

FAN3122CMX

CMOS input, single no-inverting output, peak 11.4A sink, 10.6A source current Low-Side Gate Driver

Manufacturer:onsemi
Avnet Manufacturer Part #: FAN3122CMX
Secondary Manufacturer Part#: FAN3122CMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FAN3122CMX is a MOSFET driver designed to drive N-channel enhancement MOSFETs in low-side switching applications by providing high peak current pulses. The driver available with VDD-proportional CMOS input thresholds (FAN312xC). Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. FAN312x driver incorporates the MillerDrive™ architecture for the final output stage. This bipolar / MOSFET combination provides the highest peak current during the Miller plateau stage of the MOSFET turn-on / turn-off process. The driver implements an enable function on pin 3 (EN), previously unused in the industry-standard pin-out. The pin is internally pulled up to VDD for active HIGH logic and can be left open for standard operation. Typical applications include synchronous rectifier circuits, high-efficiency MOSFET switching, switch-mode power supplies, DC-to-DC converters and motor control.

  • 4.5V to 18V operating range
  • 11.4A peak sink at VDD = 12V
  • 9.7A sink / 7.1A source at VOUT = 6V
  • Non-inverting configuration
  • Internal resistors turn driver off if no inputs
  • 23ns / 19ns typical rise/fall times (10nF load)
  • 18ns to 23ns typical propagation delay time
  • Temperature range from -40°C to +125°C
  • Available in 8 pin SOIC package

Technical Attributes

Find Similar Parts

Description Value
18 ns
CMOS
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
1
8
-40 to 125 °C
125 °C
-40 °C
18 ns
8SOIC N
11.4 A
8
5 x 4 x 1.5 mm
No
11.4 A
10.6 A
SOIC N
18 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.14286
5000+
$1.08108
10000+
$1.05263
20000+
$1.02564
40000+
$1.0